
MB39C006APN-G-AMEFE1 | |
|---|---|
DigiKey Part Number | 448-MB39C006APN-G-AMEFE1TR-ND - Tape & Reel (TR) 448-MB39C006APN-G-AMEFE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB39C006APN-G-AMEFE1 |
Description | IC REG BUCK ADJ 800MA 10SON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.446V 1 Output 800mA 10-WFDFN Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.564V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz, 3.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97580 € | 97,58 € |
| 250 | 0,91912 € | 229,78 € |
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,85686 € | 856,86 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

