
MB39A136PFT-G-BND-ERE1 | |
|---|---|
DigiKey Part Number | 448-MB39A136PFT-G-BND-ERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB39A136PFT-G-BND-ERE1 |
Description | IC REG CTRLR BUCK 24TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer Infineon Technologies | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Soft Start |
Function Step-Down | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |

