
LITEDCDCSBCV33BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-LITEDCDCSBCV33BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | LITEDCDCSBCV33BOARDTOBO1 |
Description | EVAL BOARD FOR TLE9471-3ES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE9471-3ES - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | - | |
Utilized IC / Part | TLE9471-3ES | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,32000 € | 127,32 € |
| Unit Price without VAT: | 127,32000 € |
|---|---|
| Unit Price with VAT: | 151,51080 € |

