
LINDEMOBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-LINDEMOBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | LINDEMOBOARDTOBO1 |
Description | EVAL BOARD FOR TLE7257SJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE7257SJ, TLE7258SJ, TLE7259-3G - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | No | |
Utilized IC / Part | TLE7257SJ, TLE7258SJ, TLE7259-3G | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,76000 € | 79,76 € |
| Unit Price without VAT: | 79,76000 € |
|---|---|
| Unit Price with VAT: | 94,91440 € |

