
KTY10-5 | |
|---|---|
DigiKey Part Number | 2156-KTY10-5-ND |
Manufacturer | |
Manufacturer Product Number | KTY10-5 |
Description | SENSOR PTC 1.97KOHM 1% TO92 |
Customer Reference | |
Detailed Description | PTC Thermistor 1.97 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1.97 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | 0,27638 € | 261,18 € |
| Unit Price without VAT: | 0,27638 € |
|---|---|
| Unit Price with VAT: | 0,32889 € |


