Video Tuner IC I2C, Serial PG-TSSOP-28 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS 6027-2

DigiKey Part Number
KTS6027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTS 6027-2
Description
IC VIDEO TUNER 28TSSOP
Customer Reference
Detailed Description
Video Tuner IC I2C, Serial PG-TSSOP-28 Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Consumer Video
Manufacturer
Infineon Technologies
Control Interface
I2C, Serial
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
PG-TSSOP-28
Function
Tuner
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.