PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC)
Basics of NTC and PTC Thermistors - Another Teaching Moment

KT210

DigiKey Part Number
KT210IN-ND
Manufacturer
Manufacturer Product Number
KT210
Description
SENSOR PTC 1KOHM 3% TO92MINI
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92MINI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73.495 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

73.495In Stock
Ships from Rochester Electronics, LLC