
KPY53-AK | |
|---|---|
DigiKey Part Number | 2156-KPY53-AK-ND |
Manufacturer | |
Manufacturer Product Number | KPY53-AK |
Description | SENSOR 23.21PSIA 0.2" .07V TO8-5 |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.2" (5.1mm) Tube 0 mV ~ 70 mV TO-8 Style, 8 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Manufacturer Infineon Technologies | Port Size Male - 0.2" (5.1mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Termination Style PC Pins |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 23.21PSI (160kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case TO-8 Style, 8 Leads |
Output 0 mV ~ 70 mV | Supplier Device Package TO-8-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,98111 € | 260,83 € |
| Unit Price without VAT: | 28,98111 € |
|---|---|
| Unit Price with VAT: | 34,48752 € |


