
KP464XTMA2 | |
|---|---|
DigiKey Part Number | 448-KP464XTMA2TR-ND - Tape & Reel (TR) 448-KP464XTMA2CT-ND - Cut Tape (CT) 448-KP464XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP464XTMA2 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP464XTMA2 Models |
Category | Accuracy ±0.145PSI (±1kPa) |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.25V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Applications Industrial Automation | Qualification AEC-Q103-002 |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Package / Case 8-SMD, Flat Leads, Exposed Pad |
Output Type SPI | Supplier Device Package PG-DFN-8-1 |
Output 14 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,33600 € | 23,36 € |
| 25 | 2,14040 € | 53,51 € |
| 100 | 1,92530 € | 192,53 € |
| 250 | 1,82268 € | 455,67 € |
| 500 | 1,76084 € | 880,42 € |
| 1.000 | 1,70996 € | 1.709,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 1,64109 € | 5.579,71 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

