
KP405XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP405XTMA1TR-ND - Tape & Reel (TR) 448-KP405XTMA1CT-ND - Cut Tape (CT) 448-KP405XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP405XTMA1 |
Description | INTEGRATED PRESSURE SENS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.61PSI ~ 40.61PSI (38.7kPa ~ 280kPa) Absolute 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP405XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 5.61PSI ~ 40.61PSI (38.7kPa ~ 280kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 11V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads, Exposed Pad | |
Supplier Device Package | PG-DFN-8-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 5 | 4,26200 € | 21,31 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,86840 € | 96,71 € |
| 50 | 3,72220 € | 186,11 € |
| 100 | 3,58830 € | 358,83 € |
| 500 | 3,31844 € | 1.659,22 € |
| 1.000 | 3,21791 € | 3.217,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 3,06024 € | 10.404,82 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

