
KP300XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP300XTMA1TR-ND - Tape & Reel (TR) 448-KP300XTMA1CT-ND - Cut Tape (CT) 448-KP300XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP300XTMA1 |
Description | KP300XTMA1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 18.35PSI (40kPa ~ 126.5kPa) Absolute 8-SMD Module |
EDA/CAD Models | KP300XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 18.35PSI (40kPa ~ 126.5kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 11V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 90°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,24000 € | 21,20 € |
| 10 | 4,06000 € | 40,60 € |
| 25 | 3,84720 € | 96,18 € |
| 50 | 3,70180 € | 185,09 € |
| 100 | 3,56840 € | 356,84 € |
| 500 | 3,29986 € | 1.649,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,14515 € | 4.717,73 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

