
KP276D1505XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP276D1505XTMA1TR-ND - Tape & Reel (TR) 448-KP276D1505XTMA1CT-ND - Cut Tape (CT) 448-KP276D1505XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP276D1505XTMA1 |
Description | SENSOR 4.35PSIA 12BIT DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45 ~ 4.35PSI (10kPa ~ 30kPa) Absolute 12 b 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP276D1505XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 1.45 ~ 4.35PSI (10kPa ~ 30kPa) | |
Output Type | SENT | |
Output | 12 b | |
Accuracy | ±1.03% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-162 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 $ | 5,87 $ |
| 5 | 5,27400 $ | 26,37 $ |
| 10 | 5,05300 $ | 50,53 $ |
| 25 | 4,79000 $ | 119,75 $ |
| 50 | 4,61040 $ | 230,52 $ |
| 100 | 4,44570 $ | 444,57 $ |
| 500 | 4,11416 $ | 2.057,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,01278 $ | 6.019,17 $ |
| Unit Price without VAT: | 5,87000 $ |
|---|---|
| Unit Price with VAT: | 6,98530 $ |

