KP275XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 668
Unit Price: 4,41000 €
Datasheet
Pressure Sensor 1.45 ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1.45 ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module
PG-DSOF-8-162 Pin View

KP275XTMA1

DigiKey Part Number
KP275XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP275XTMA1
Description
SENSOR 58.02PSIA 12BIT DSOF8
Customer Reference
Detailed Description
Pressure Sensor 1.45 ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
1.45 ~ 58.02PSI (10kPa ~ 400kPa)
Output Type
SENT
Output
12 b
Accuracy
±0.77%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-162
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes