Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 10 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP264XTMA1

DigiKey Part Number
448-KP264XTMA1TR-ND - Tape & Reel (TR)
448-KP264XTMA1CT-ND - Cut Tape (CT)
448-KP264XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP264XTMA1
Description
SENSOR 16.68PSIA 10BIT
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 10 b 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP264XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Pressure Type
Absolute
Operating Pressure
5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)
Output Type
SPI
Output
10 b
Accuracy
±0.435PSI (±3kPa)
Voltage - Supply
3.135V ~ 3.465V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.542
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,70000 €4,70 €
54,22000 €21,10 €
104,04400 €40,44 €
253,83320 €95,83 €
503,68880 €184,44 €
1003,55670 €355,67 €
5003,29060 €1.645,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,13732 €4.705,98 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €