Direct

KP256XTMA1 | |
|---|---|
DigiKey Part Number | KP256XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP256XTMA1 |
Description | SENSOR BAROMETRIC DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |


