KP236 XENSIV™ Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP236PS2GOKITTOBO1

DigiKey Part Number
448-KP236PS2GOKITTOBO1-ND
Manufacturer
Manufacturer Product Number
KP236PS2GOKITTOBO1
Description
BAP PRESSURE SENSOR 2GO KIT
Customer Reference
Detailed Description
KP236 XENSIV™ Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Sensor Type
Pressure
Sensing Range
40 ~ 115 kPa
Interface
Analog
Sensitivity
±1kPa
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KP236
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,99000 €25,99 €
Manufacturers Standard Package
Unit Price without VAT:25,99000 €
Unit Price with VAT:30,92810 €