
KP236N6165XTMA1 | |
|---|---|
DigiKey Part Number | KP236N6165XTMA1TR-ND - Tape & Reel (TR) KP236N6165XTMA1CT-ND - Cut Tape (CT) KP236N6165XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP236N6165XTMA1 |
Description | SENSOR 23.93PSIA 4.85V DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP236N6165XTMA1 Models |
Category | Port Style No Port |
Manufacturer Infineon Technologies | Features Amplified Output, Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Applications Board Mount | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q100 |
Operating Pressure 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.1 V ~ 4.85 V | Supplier Device Package PG-DSOF-8-16 |
Accuracy ±0.29PSI (±2kPa) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 4,06800 € | 20,34 € |
| 10 | 3,89500 € | 38,95 € |
| 25 | 3,69040 € | 92,26 € |
| 50 | 3,55020 € | 177,51 € |
| 100 | 3,42170 € | 342,17 € |
| 500 | 3,16320 € | 1.581,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,01431 € | 4.521,47 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


