Pressure Sensor 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP229E3518XTMA1

DigiKey Part Number
KP229E3518XTMA1TR-ND - Tape & Reel (TR)
KP229E3518XTMA1CT-ND - Cut Tape (CT)
KP229E3518XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP229E3518XTMA1
Description
SENSOR 58.02PSIA 4.5V DSOF8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 58.02PSI (50kPa ~ 400kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP229E3518XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 58.02PSI (50kPa ~ 400kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.87PSI (±6kPa)
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 140°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,35000 €3,35 €
52,99600 €14,98 €
102,86500 €28,65 €
252,70840 €67,71 €
502,60160 €130,08 €
1002,50360 €250,36 €
5002,30668 €1.153,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,19327 €3.289,91 €
3.0002,12930 €6.387,90 €
Manufacturers Standard Package
Unit Price without VAT:3,35000 €
Unit Price with VAT:3,98650 €