
KP226K2809XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP226K2809XTMA1TR-ND - Tape & Reel (TR) 448-KP226K2809XTMA1CT-ND - Cut Tape (CT) 448-KP226K2809XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP226K2809XTMA1 |
Description | SENSOR ANLOG ABSOLUTE DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 5 | 2,99600 € | 14,98 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,70840 € | 67,71 € |
| 50 | 2,60160 € | 130,08 € |
| 100 | 2,50360 € | 250,36 € |
| 500 | 2,30668 € | 1.153,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,19327 € | 3.289,91 € |
| 3.000 | 2,12930 € | 6.387,90 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

