
KP226IGE3411XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP226IGE3411XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP226IGE3411XTMA1 |
Description | INTEGRATED PRESSURE SENS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Operating Temperature -40°C ~ 140°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) | Qualification AEC-Q100 |
Output Type Analog | Mounting Type Surface Mount |
Output 0.1 V ~ 4.85 V | Package / Case 8-SMD Module |
Accuracy ±0.75PSI (±5.2kPa) | Supplier Device Package PG-DSOF-8-162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,52787 € | 3.791,81 € |
| 3.000 | 2,47585 € | 7.427,55 € |
| Unit Price without VAT: | 2,52787 € |
|---|---|
| Unit Price with VAT: | 3,00817 € |

