
KP224N3111XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP224N3111XTMA1TR-ND - Tape & Reel (TR) 448-KP224N3111XTMA1CT-ND - Cut Tape (CT) 448-KP224N3111XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP224N3111XTMA1 |
Description | INTEGRATED PRESSURE SENS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 0.1 V ~ 4.85 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 140°C |
Operating Pressure 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 8-SMD Module |
Output 0.1 V ~ 4.85 V | Supplier Device Package PG-DSOF-8-16 |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,89320 € | 72,33 € |
| 100 | 2,61540 € | 261,54 € |
| 250 | 2,48296 € | 620,74 € |
| 500 | 2,40318 € | 1.201,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,30460 € | 3.456,90 € |
| 3.000 | 2,25637 € | 6.769,11 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

