
KP204XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP204XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP204XTMA1 |
Description | SENSOR 15.95PSIA DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) Absolute 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP204XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 11V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 90°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,37827 € | 3.567,41 € |
| Unit Price without VAT: | 2,37827 € |
|---|---|
| Unit Price with VAT: | 2,83014 € |

