Pressure Sensor 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) Absolute 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP200XTMA2

DigiKey Part Number
448-KP200XTMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP200XTMA2
Description
SENSOR 15.95PSIA DSOF8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) Absolute 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP200XTMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa)
Output Type
SPI
Output
-
Accuracy
-
Voltage - Supply
4.5V ~ 11V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,65689 €3.985,34 €
Manufacturers Standard Package
Unit Price without VAT:2,65689 €
Unit Price with VAT:3,16170 €