
KP124 | |
|---|---|
DigiKey Part Number | KP124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP124 |
Description | SENSOR 16.68PSIA 4.7V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |

