
KITXMC43RELAXECATV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC43RELAXECATV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC43RELAXECATV1TOBO1 |
Description | XMC4300 RELAX ETHERCAT KIT |
Customer Reference | |
Detailed Description | XMC4300 Relax EtherCAT Kit XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | XMC4300 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

