
KITXMC12BOOT001TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITXMC12BOOT001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC12BOOT001TOBO1 |
Description | BOOT KIT XMC1200 EVAL BRD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | XMC1200 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part XMC1200 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |

