
KITTC1791SKTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITTC1791SKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITTC1791SKTOBO1 |
Description | AUDO TC1791 EVAL BRD |
Customer Reference | |
Detailed Description | TC1791 AUDO TC17xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor TriCore™ |
Mfr | Platform |
Series | Utilized IC / Part TC1791 |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,43000 € | 1.099,43 € |
| Unit Price without VAT: | 1.099,43000 € |
|---|---|
| Unit Price with VAT: | 1.308,32170 € |

