


KITFX5NFMC001TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITFX5NFMC001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITFX5NFMC001TOBO1 |
Description | EZ-USB FX5N DEV KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FX5N Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | - | |
Utilized IC / Part | FX5N | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | FMC | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 € | 108,45 € |
| Unit Price without VAT: | 108,45000 € |
|---|---|
| Unit Price with VAT: | 129,05550 € |

