
KITDRIVER2EDN7524FTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITDRIVER2EDN7524FTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITDRIVER2EDN7524FTOBO1 |
Description | EVAL BOARD FOR 2EDN7524F |
Customer Reference | |
Detailed Description | 2EDN7524F - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EDN7524F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

