
KITDRIVER1EDN7511BTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITDRIVER1EDN7511BTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITDRIVER1EDN7511BTOBO1 |
Description | EVAL BOARD FOR 1EDN7511B |
Customer Reference | |
Detailed Description | 1EDN7511B - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1EDN7511B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,21000 € | 25,21 € |
| Unit Price without VAT: | 25,21000 € |
|---|---|
| Unit Price with VAT: | 29,99990 € |


