- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Evaluation Board
Infineon – BGT60LTR11AIP- Infineon's XENSIV™ 60GHz smart motion sensor in a nutshell
Infineon – Getting started with BGT60LTR11AIP Shield

KITCSKPASCO2TOBO1

DigiKey Part Number
448-KITCSKPASCO2TOBO1-ND
Manufacturer
Manufacturer Product Number
KITCSKPASCO2TOBO1
Description
EVAL KIT
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,80000 €121,80 €
Manufacturers Standard Package
Unit Price without VAT:121,80000 €
Unit Price with VAT:144,94200 €