
KITACTBRD60R040S7TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITACTBRD60R040S7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITACTBRD60R040S7TOBO1 |
Description | ACTIVE BRIDGE BOARD 60R040S7 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,08000 € | 54,08 € |
| Unit Price without VAT: | 54,08000 € |
|---|---|
| Unit Price with VAT: | 64,35520 € |

