


KITA2GTC387MOTORCTRTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC387MOTORCTRTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC387MOTORCTRTOBO1 |
Description | EVAL BOARD FOR LE9180D-31QK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LE9180D-31QK, TC387, TLF35584 AURIX™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LE9180D-31QK, TC387, TLF35584 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,05000 € | 684,05 € |
| Unit Price without VAT: | 684,05000 € |
|---|---|
| Unit Price with VAT: | 814,01950 € |





