
KITA2GAUDIOSHIELDTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GAUDIOSHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GAUDIOSHIELDTOBO1 |
Description | GENERIC AUDIO EVAL-KIT WITH CLAS |
Customer Reference | |
Detailed Description | IM67D120A, MA12070P Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | IM67D120A, MA12070P | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,31000 € | 147,31 € |
| Unit Price without VAT: | 147,31000 € |
|---|---|
| Unit Price with VAT: | 175,29890 € |

