
KIT6W12VICE5TOBO1 | |
|---|---|
DigiKey Part Number | 448-KIT6W12VICE5TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KIT6W12VICE5TOBO1 |
Description | EVAL BOARD FOR ICE5QSAG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ICE5QSAG CoolMOS™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 6W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 90V ~ 400V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5QSAG | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,01000 € | 53,01 € |
| Unit Price without VAT: | 53,01000 € |
|---|---|
| Unit Price with VAT: | 63,08190 € |

