C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K167CSLMCAZNP

DigiKey Part Number
K167CSLMCAZNP-ND
Manufacturer
Manufacturer Product Number
K167CSLMCAZNP
Description
IC MCU 16BIT ROMLESS 144MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
111
Mfr
Program Memory Type
ROMless
Series
RAM Size
11K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 24x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
C166
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
P-MQFP-144-6
Connectivity
CANbus, EBI/EMI, SPI, SSC, UART/USART
Package / Case
144-BQFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.