
ITS5215LCUMA1 | |
|---|---|
DigiKey Part Number | ITS5215LCUMA1TR-ND - Tape & Reel (TR) ITS5215LCUMA1CT-ND - Cut Tape (CT) ITS5215LCUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS5215LCUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.7A PG-DSO-12-9 |
Datasheet | Datasheet |
EDA/CAD Models | ITS5215LCUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.7A |
Series | Rds On (Typ) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -30°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-12-9 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75240 € | 43,81 € |
| 100 | 1,57490 € | 157,49 € |
| 250 | 1,49028 € | 372,57 € |
| 500 | 1,46340 € | 731,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39719 € | 1.397,19 € |
| 2.000 | 1,36261 € | 2.725,22 € |
| 3.000 | 1,34530 € | 4.035,90 € |
| 5.000 | 1,32610 € | 6.630,50 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

