
ITS436L2SHKSA1 | |
|---|---|
DigiKey Part Number | ITS436L2SHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | ITS436L2SHKSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8.8A PG-TO220-5-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 43V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8.8A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-5-12 | |
Package / Case | ||
Base Product Number |

