PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS428L2ATMA1

DigiKey Part Number
ITS428L2ATMA1TR-ND - Tape & Reel (TR)
ITS428L2ATMA1CT-ND - Cut Tape (CT)
ITS428L2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS428L2ATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.8A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
ITS428L2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 43V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5.8A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,46300 €14,63 €
251,33600 €33,40 €
1001,19560 €119,56 €
2501,12860 €282,15 €
5001,08822 €544,11 €
1.0001,05499 €1.054,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01991 €2.549,78 €
5.0000,99876 €4.993,80 €
7.5000,98817 €7.411,27 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €