
ITS4200SMENHUMA1 | |
|---|---|
DigiKey Part Number | ITS4200SMENHUMA1TR-ND - Tape & Reel (TR) ITS4200SMENHUMA1CT-ND - Cut Tape (CT) ITS4200SMENHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4200SMENHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4200SMENHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,96640 € | 24,16 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,80896 € | 202,24 € |
| 500 | 0,77830 € | 389,15 € |
| 1.000 | 0,75309 € | 753,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71527 € | 2.861,08 € |
| 8.000 | 0,70121 € | 5.609,68 € |
| 12.000 | 0,69417 € | 8.330,04 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |



