ITS4141DBUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 50.441
Unit Price: 1,96000 $
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA PG-TO252-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4141DBUMA1

DigiKey Part Number
ITS4141DBUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITS4141DBUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-TO252-5-1
Datasheet
 Datasheet
EDA/CAD Models
ITS4141DBUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes