
ITS4040DEPDXUMA1 | |
|---|---|
DigiKey Part Number | ITS4040DEPDXUMA1TR-ND - Tape & Reel (TR) ITS4040DEPDXUMA1CT-ND - Cut Tape (CT) ITS4040DEPDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4040DEPDXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4040DEPDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.6A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,79240 € | 69,81 € |
| 100 | 2,52910 € | 252,91 € |
| 250 | 2,40344 € | 600,86 € |
| 500 | 2,32772 € | 1.163,86 € |
| 1.000 | 2,26541 € | 2.265,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18843 € | 6.565,29 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

