N-Channel 60 V 12.7A (Ta), 57A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ072N06NM6ATMA1

DigiKey Part Number
448-ISZ072N06NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISZ072N06NM6ATMA1CT-ND - Cut Tape (CT)
448-ISZ072N06NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ072N06NM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12.7A (Ta), 57A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.3V @ 14µA
Gate Charge (Qg) (Max) @ Vgs
15.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-34
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43570 €43,57 €
2500,40720 €101,80 €
5000,39002 €195,01 €
1.0000,37585 €375,85 €
2.5000,36090 €902,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33398 €1.669,90 €
10.0000,31765 €3.176,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €