
ISZ025N06NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ025N06NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ025N06NM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ025N06NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ025N06NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 137A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSDSON-8-34 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.3V @ 38µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85200 € | 21,30 € |
| 100 | 0,75650 € | 75,65 € |
| 250 | 0,71104 € | 177,76 € |
| 500 | 0,68360 € | 341,80 € |
| 1.000 | 0,66101 € | 661,01 € |
| 2.500 | 0,63718 € | 1.592,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59414 € | 2.970,70 € |
| 10.000 | 0,56975 € | 5.697,50 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

