



ISSI30R11HXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI30R11HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI30R11HXUMA1CT-ND - Cut Tape (CT) 448-ISSI30R11HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI30R11HXUMA1 |
Description | DG ISO 5.7KV 1CH 16-POWERSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 16-PowerSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | - | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 20µs, 6µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8µs, 1.9µs | |
Voltage - Supply | 2.85V ~ 3.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-16-33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57280 € | 39,32 € |
| 100 | 1,41140 € | 141,14 € |
| 250 | 1,33428 € | 333,57 € |
| 500 | 1,28782 € | 643,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24958 € | 1.249,58 € |
| 2.000 | 1,21810 € | 2.436,20 € |
| 3.000 | 1,20234 € | 3.607,02 € |
| 5.000 | 1,18487 € | 5.924,35 € |
| 7.000 | 1,17466 € | 8.222,62 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


