1ED3124MU12HXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1ED3124MU12HXUMA1
Introduction to solid-state isolators and relays – Infineon Technologies
Solid-state isolators with advanced protection features: Cooking recipe for PLC output

ISSI20R11HXUMA1

DigiKey Part Number
448-ISSI20R11HXUMA1TR-ND - Tape & Reel (TR)
448-ISSI20R11HXUMA1CT-ND - Cut Tape (CT)
448-ISSI20R11HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISSI20R11HXUMA1
Description
DGTL ISOLTR 5.7KV 1CH 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Isolator 5700Vrms 1 Channel CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISSI20R11HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
-
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
-
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
20µs, 6µs
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
8µs, 1.9µs
Voltage - Supply
2.85V ~ 3.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8-66
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55000 €15,50 €
251,41600 €35,40 €
1001,26820 €126,82 €
2501,19776 €299,44 €
5001,15526 €577,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12031 €1.120,31 €
2.0001,09154 €2.183,08 €
3.0001,07712 €3.231,36 €
5.0001,06116 €5.305,80 €
7.0001,05183 €7.362,81 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €