
ISP75N | |
|---|---|
DigiKey Part Number | ISP75N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP75N |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 430mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -30°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 60V (Max) |

