
ISP752TFUMA1 | |
|---|---|
DigiKey Part Number | ISP752TFUMA1TR-ND - Tape & Reel (TR) ISP752TFUMA1CT-ND - Cut Tape (CT) ISP752TFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP752TFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | ISP752TFUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,98240 € | 24,56 € |
| 100 | 0,87400 € | 87,40 € |
| 250 | 0,82232 € | 205,58 € |
| 500 | 0,79112 € | 395,56 € |
| 1.000 | 0,78674 € | 786,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73836 € | 1.845,90 € |
| 5.000 | 0,72203 € | 3.610,15 € |
| 7.500 | 0,71385 € | 5.353,88 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |











