
ISP452HUMA1 | |
|---|---|
DigiKey Part Number | ISP452HUMA1TR-ND - Tape & Reel (TR) ISP452HUMA1CT-ND - Cut Tape (CT) ISP452HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP452HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP452HUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20040 € | 30,01 € |
| 100 | 1,07170 € | 107,17 € |
| 250 | 1,01024 € | 252,56 € |
| 500 | 0,97542 € | 487,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89703 € | 3.588,12 € |
| 8.000 | 0,88004 € | 7.040,32 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

