
ISP26DP06NMSATMA1 | |
|---|---|
DigiKey Part Number | 448-ISP26DP06NMSATMA1TR-ND - Tape & Reel (TR) 448-ISP26DP06NMSATMA1CT-ND - Cut Tape (CT) 448-ISP26DP06NMSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP26DP06NMSATMA1 |
Description | MOSFET P-CH 60V SOT223 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | ISP26DP06NMSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24230 € | 24,23 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



